TLC5930PWP

Texas Instruments
595-TLC5930PWP
TLC5930PWP

Mfr.:

Description:
LED Display Drivers 12 CHANNEL LED DRIVE R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-24
3.6 V
3 V
50 mA
SMD/SMT
- 20 C
+ 85 C
TLC5930
Tube
Brand: Texas Instruments
Features: Fault Detection, Internal GS Clock, LED Open Detection, Power Good/Error Flag
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Pd - Power Dissipation: 3.7 W
Product Type: LED Display Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 240   Multiples: 60
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$168.85 NT$40,524.00
NT$162.76 NT$48,828.00
NT$158.82 NT$190,584.00
NT$155.23 NT$372,552.00