TLE2022ACD

Texas Instruments
595-TLE2022ACD
TLE2022ACD

Mfr.:

Description:
Precision Amplifiers Excalibur High-Speed Lo-Pwr Prec Dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2.8 MHz
650 mV/us
120 uV
33 nA
40 V
4 V
550 uA
30 mA
110 dB
19 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLE2022A
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 725 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 123.52 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 157

Stock:
157 Can Ship Immediately
Quantities greater than 157 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$123.32 NT$123.32
NT$92.85 NT$928.50
NT$78.15 NT$1,953.75
NT$74.57 NT$5,592.75
NT$71.70 NT$21,510.00
NT$69.91 NT$36,702.75
NT$67.76 NT$71,148.00
NT$65.96 NT$168,198.00
NT$64.53 NT$324,263.25

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$127.27
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$116.51
Min:
1

Similar Product

Texas Instruments TLE2022ACDR
Texas Instruments
Precision Amplifiers Excalibur High-Speed Lo-Pwr Prec Dual A A 595-TLE2022ACD