TLV320AIC23PWR

595-TLV320AIC23PWR
TLV320AIC23PWR

Mfr.:

Description:
Interface - CODECs Low-Power Portable Aud Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
96 kHz
Serial (2-Wire, SPI)
2 ADC
2 DAC
3.6 V
2.7 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC23
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: