TLV320DAC3203IYZKT

Texas Instruments
595-V320DAC3203IYZKT
TLV320DAC3203IYZKT

Mfr.:

Description:
Audio CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320DAC3203IYZKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit, 20 bit, 24 bit, 32 bit
192 kHz
I2C, SPI
2 DAC
3.6 V
1.9 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320DAC3203EVM-K
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: CODECs
Series: TLV320DAC3203
SNR - Signal to Noise Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 80 dB DAC
Unit Weight: 8.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320DAC3203 Ultra-Low Power Stereo Audio Codecs

Texas Instruments TLV320DAC3203 Ultra-Low Power Stereo Audio Codecs with integrated headphone amplifiers are flexible, low-power, low-voltage devices with programmable outputs. Other features include PowerTune™ capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDO, and flexible digital interfaces. Extensive register-based control of power, input/output channel configuration, gains, effects, pin-multiplexing, and clocks is included, allowing this TI device to be precisely targeted to its application. Combined with the advanced PowerTune technology, TLV320DAC3203 codecs can cover operations from 8kHz mono voice playback to stereo 192kHz DAC playback, which is ideal for portable battery-powered audio and telephony applications. TLV320DAC3203EVM-K is a complete evaluation/demonstration kit for the TLV320DAC3203 audio DAC. The kit includes a TLV320DAC3203EVM, and a USB-based motherboard called the USB-MODEVM Interface board.

In Stock: 228

Stock:
228 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$80.66 NT$80.66
NT$59.51 NT$595.10
NT$54.49 NT$1,362.25
NT$48.40 NT$4,840.00
Full Reel (Order in multiples of 250)
NT$45.17 NT$11,292.50
NT$43.02 NT$21,510.00
NT$42.30 NT$42,300.00
NT$41.94 NT$104,850.00
NT$41.23 NT$206,150.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.