TLV5638ID

Texas Instruments
595-TLV5638ID
TLV5638ID

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12bit Low Power A 595-TLV5638IDR A A 595-TLV5638IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5638
12 bit
233 kS/s
1 Channel
1 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 1.7 LSB
Number of Converters: 1 Converter
Operating Supply Current: 4.3 mA
Pd - Power Dissipation: 635 mW
Power Consumption: 4.5 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 74 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 53

Stock:
53
Can Ship Immediately
On Order:
150
Expected 9/23/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$939.99 NT$939.99
NT$756.08 NT$7,560.80
NT$668.60 NT$16,715.00
NT$647.81 NT$48,585.75
NT$623.07 NT$186,921.00
NT$611.60 NT$321,090.00
3,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$956.12
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$798.74
Min:
1

Similar Product

Texas Instruments TLV5638IDR
Texas Instruments
Digital to Analog Converters - DAC 2.7-5.5-V Low Power Dual 12-Bit DAC A 59 A 595-TLV5638ID