TLV70228PDBVR

Texas Instruments
595-TLV70228PDBVR
TLV70228PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300mALow IQLDO Reg A 595-TLV70228PDBVT A A 595-TLV70228PDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
300 mA
1 Output
Positive
35 uA
68 dB
Fixed
- 40 C
+ 125 C
220 mV
TLV702P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 375 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Output Voltage Range: 1.2 V to 4.8 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current Low Dropout Linear Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 727

Stock:
727 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$11.11 NT$11.11
NT$7.67 NT$76.70
NT$6.78 NT$169.50
NT$5.84 NT$584.00
NT$5.38 NT$1,345.00
NT$5.09 NT$2,545.00
NT$4.84 NT$4,840.00
Full Reel (Order in multiples of 3000)
NT$4.37 NT$13,110.00
NT$4.23 NT$25,380.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$40.51
Min:
1

Similar Product

Texas Instruments TLV70228PDBVT
Texas Instruments
LDO Voltage Regulators 300mALow IQLDO Reg A 595-TLV70228PDBVR A A 595-TLV70228PDBVR