TLV7256IDDUR

Texas Instruments
595-TLV7256IDDUR
TLV7256IDDUR

Mfr.:

Description:
Analog Comparators Dual Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
60 ns
General Purpose
1.8 V
5 V
51 uA
7 mV
4 pA
- 40 C
+ 85 C
TLV7256
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 65 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Pd - Power Dissipation: 200 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 4.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 11,118

Stock:
11,118 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$32.62 NT$32.62
NT$23.37 NT$233.70
NT$21.08 NT$527.00
NT$18.53 NT$1,853.00
NT$17.32 NT$4,330.00
NT$16.56 NT$8,280.00
NT$16.02 NT$16,020.00
Full Reel (Order in multiples of 3000)
NT$15.20 NT$45,600.00
NT$14.84 NT$89,040.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.