TLV9364IDR

Texas Instruments
595-TLV9364IDR
TLV9364IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 40-V 10.6-MHz r ail-to-rail output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10.6 MHz
25 V/us
400 uV
10 pA
40 V
4.5 V
2.6 mA
60 mA
110 dB
6 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
100 fA
TLV9364
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 2.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV936x/TLV936x-Q1 40V General-Purpose Op Amps

Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Operational Amplifiers (Op Amps) offer strong DC and AC specifications. These devices also include rail-to-rail output, low offset (±400µV, typ.), low offset drift (±1.25µV/°C, typ.), and 10.6MHz bandwidth. Features such as EMIRR filtering, high output current (±60mA), and high slew rate (25V/µs) make the TLV936x/TLV936x-Q1 a robust operational amplifier for high-voltage, cost-sensitive applications. The TLV936x/TLV936x-Q1 is available in standard packages and is specified from –40°C to 125°C. The Texas Instruments TLV9361/TLV6361-Q1 is a single op amp, the TLV9362/TLV9362-Q1 is a dual op amp, and the TLV9364 is a quad op amp. The TLV936x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 297

Stock:
297
Can Ship Immediately
On Order:
3,000
Expected 11/30/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$74.57 NT$74.57
NT$55.21 NT$552.10
NT$50.19 NT$1,254.75
NT$44.81 NT$4,481.00
NT$42.30 NT$10,575.00
NT$40.87 NT$20,435.00
NT$40.15 NT$40,150.00
Full Reel (Order in multiples of 3000)
NT$37.28 NT$111,840.00
NT$36.21 NT$217,260.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.