TMCS1100A1QDRQ1

Texas Instruments
595-TMCS1100A1QDRQ1
TMCS1100A1QDRQ1

製造商:

說明:
板上安裝電流感測器 Automotive precisio n isolated current

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 板上安裝電流感測器
RoHS:  
46 A, 1 A to 96 A
Current Sense
6.5 us
5 V
Analog
AEC-Q100
+ 125 C
- 40 C
SOIC-8
5.5 V
3 V
品牌: Texas Instruments
高度: 1.75 mm
長度: 5 mm
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Board Mount Current Sensors
系列: TMCS1100
原廠包裝數量: 2500
子類別: Sensors
類型: Galvanically Isolated Hall-Effect
寬度: 3.98 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
美國
出貨時,國家可能會有所變更。

TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors are galvanically isolated hall-effect current sensors capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides <1% full-scale error across the device temperature range. The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. This structure eliminates external concentrators and simplifies design. Low conductor resistance minimizes power loss and thermal dissipation. Inherent galvanic insulation provides a 600V lifetime working voltage and 3kVRMS basic isolation between the current path and circuitry. An integrated electrical shielding enables excellent common-mode rejection and transient immunity.

庫存量: 2,668

庫存:
2,668 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$176.74 NT$176.74
NT$149.14 NT$745.70
NT$138.38 NT$1,383.80
NT$125.83 NT$3,145.75
NT$116.87 NT$5,843.50
NT$108.63 NT$10,863.00
NT$92.49 NT$46,245.00
NT$89.63 NT$89,630.00
完整捲(訂購多個2500)
NT$84.96 NT$212,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。