TMDSFSIADAPEVM

Texas Instruments
595-TMDSFSIADAPEVM
TMDSFSIADAPEVM

Mfr.:

Description:
Interface Development Tools Fast serial interfac e (FSI) adapter boa

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Interface Development Tools
Series: TMDSFSIADAP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDSFSIADAPEVM FSI Adapter Board

Texas Instruments TMDSFSIADAPEVM Fast Serial Interface (FSI) Adapter Board is hardware that helps understand the functionality of the FSI peripheral. It also helps evaluate it in different system use cases, such as industrial drives, servos, or sensing network topologies. The Texas Instruments FSI adapter board supports several onboard reference solutions for isolated power biasing, digital isolation, and transceivers (high-speed LVDS and medium-speed RS485). These solutions are integrated into one adapter to experiment with the FSI serial port in an onboard or board-to-board system.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$4,211.66 NT$4,211.66