TMS320F28030PAGS

Texas Instruments
595-TMS320F28030PAGS
TMS320F28030PAGS

製造商:

說明:
32-位微控制器 - MCU Piccolo Micro

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 32-位微控制器 - MCU
RoHS:  
TMS320F28030
SMD/SMT
TQFP-64
C28x
32 kB
12 kB
32 bit
12 bit
60 MHz
33 I/O
1.71 V
1.995 V
- 40 C
+ 125 C
Tray
類比電源電壓: 3.3 V
品牌: Texas Instruments
DAC解析度: 10 bit
數據存儲器類型: SARAM
輸入/輸出電壓: 3.3 V
接口類型: eCAN, I2C, LIN, SCI, SPI
濕度敏感: Yes
ADC通道數目: 16 Channel
處理器系列: Piccolo
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 160
子類別: Microcontrollers - MCU
公司名稱: Piccolo
監察定時器: Watchdog Timer
每件重量: 249.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

TMS320F2803x Piccolo™ MCUs

Texas Instruments TMS320F2803x 32-bit Piccolo™ Microcontrollers provide the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Texas Instruments TMS320F2803x MCUs are code-compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 320   多個: 160
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$217.25 NT$69,520.00