TMS320F28374DZWTT

Texas Instruments
595-MS320F28374DZWTT
TMS320F28374DZWTT

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 800 MIPS 2xCPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28374D
SMD/SMT
NFBGA-337
12 bit
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Delfino
Unit Weight: 643.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Delfino C2000 Microcontrollers (MCUs)

Texas Instruments Delfino C2000 Microcontrollers (MCUs) are real-time control MCUs that bring leading floating-point performance and analog integration to control applications. The Delfino series of MCUs simplifies development and delivers world-class processing for demanding real-time applications. The Texas Instruments Delfino C2000 series features a dual-core microcontroller running at 200MHz on each CPU and also has single-core options running up to 300MHz.

TMS320F2837xD Delfino Dual-Core MCUs

Texas Instruments TMS320F2837xD Delfino Dual-Core Microcontrollers are a 32-bit floating-point microcontroller unit (MCU) designed for advanced closed-loop control applications. These can include industrial drives and servo motor control; solar inverters and converters; digital power; transportation; and power line communications. The F2837xD supports a new dual-core C28x architecture that significantly boosts system performance while integrated analog and control peripherals. This allows designers to consolidate control architectures and eliminate multiprocessor use in high-end systems. This family features two CLA real-time control co-processors. The CLA is an independent 32-bit floating-point processor that runs at the same speed as the main CPU. The CLA responds to peripheral triggers and executes code concurrently with the main C28x CPU. This parallel processing capability can effectively double the computational performance of a real-time control system.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 90)
NT$659.28 NT$59,335.20
NT$642.43 NT$115,637.40
NT$628.81 NT$169,778.70
NT$618.41 NT$333,941.40
1,080 Quote