TPA3100D2PHPR

Texas Instruments
595-TPA3100D2PHPR
TPA3100D2PHPR

Mfr.:

Description:
Audio Amplifiers 20 W Stereo Class-D Audio Amp A 595-TPA3 A 595-TPA3100D2PHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
21.8 W
0.11 %
HTQFP-48
8 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3100D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3100D2EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 18 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Part # Aliases: HPA00297PHPR
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 222

Stock:
222
Can Ship Immediately
On Order:
1,000
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$395.43 NT$395.43
NT$308.67 NT$3,086.70
NT$287.16 NT$7,179.00
NT$263.14 NT$26,314.00
NT$260.63 NT$65,157.50
Full Reel (Order in multiples of 1000)
NT$221.19 NT$221,190.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
NT$469.64
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$395.43
Min:
1

Similar Product

Texas Instruments TPA3100D2PHP
Texas Instruments
Audio Amplifiers 20 W Stereo Class-D Audio Amp A 595-TPA3 A 595-TPA3100D2PHPR