TPA3116D2DADR

Texas Instruments
595-TPA3116D2DADR
TPA3116D2DADR

Mfr.:

Description:
Audio Amplifiers 50W Stereo Class-D A udio Amp A 595-TPA3 A 595-TPA3116D2DAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
50 W
0.1 %
HTSSOP-32
4 Ohms
4.5 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3116D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3116D2EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA31xD2 Class-D Stereo Amplifiers

Texas Instruments TPA31xD2 Class-D Stereo Amplifiers are stereo-efficient, digital amplifier power stage devices for driving speakers up to 100W/2Ω in mono. The high-efficiency characteristics allow these amps to do 2 x 15W without an external heat sink on a single layer PCB. The TPA3118D2 can run 2 x 30W/8Ω without a heat sink on a dual-layer PCB. If higher power is needed, the TPA3116D2 does 2x50W/4Ω with a small heat sink attached to its top-side power pad. All three devices share the same footprint, enabling a single PCB to be used across different power levels. TI TPA31xD2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences. This is achieved together with a master/slave option, making it possible to synchronize multiple devices.

In Stock: 28,545

Stock:
28,545 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$78.15 NT$78.15
NT$57.72 NT$577.20
Full Reel (Order in multiples of 2000)
NT$57.36 NT$114,720.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$146.63
Min:
1

Similar Product

Texas Instruments TPA3116D2DAD
Texas Instruments
Audio Amplifiers 50W Stereo Class-D A udio Amp A 595-TPA3 A 595-TPA3116D2DADR