TPA3255DDVR

Texas Instruments
595-TPA3255DDVR
TPA3255DDVR

製造商:

說明:
音訊放大器 315-W stereo 600-W m ono 18- to 53.5-V A A 595-TPA3255DDV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊放大器
RoHS:  
Class-D
600 W
0.006 %
HTSSOP-44
2 Ohms
18 V
53.5 V
0 C
+ 70 C
SMD/SMT
TPA3255
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
產品: Audio Amplifiers
產品類型: Audio Amplifiers
關機: Shutdown
原廠包裝數量: 2000
子類別: Audio ICs
類型: 2-Channel Stereo
每件重量: 339.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
中國台灣
擴散國:
中國
出貨時,國家可能會有所變更。

TPA3255 PurePath Ultra-HD Class-D Amplifier

Texas Instruments TPA3255/TPA3255-Q1 Class-D Amplifier is a high-performance class-D power amplifier that enables true premium sound quality with class-D efficiency. The device features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD). This technology allows ultra-low distortion across the audio band and superior audio quality. TPA3255/TPA3255-Q1 is operated in AD-mode and can drive up to 2x315W into the 4Ω load at 10% THD and 2x150W unclipped into the 8Ω load. This device features a 2VRMS analog input interface that works seamlessly with high-performance DACs such as TI’s PCM5242. TPA3255/TPA3255-Q1 also achieves high power efficiency and low power stage idle losses below 2.5W. This feature uses an 85mΩ MOSFET and an optimized gate driver scheme that achieves significantly lower idle losses than typical discrete implementations. The TPA3255-Q1 devices are AEC-Q100 qualified for automotive applications.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,000
預期2026/11/12
4,000
預期2026/11/19
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$240.91 NT$240.91
NT$185.34 NT$1,853.40
NT$171.36 NT$4,284.00
NT$156.31 NT$15,631.00
NT$150.93 NT$37,732.50
完整捲(訂購多個2000)
NT$137.66 NT$275,320.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。