TPD1E01B04DPLR

Texas Instruments
595-TPD1E01B04DPLR
TPD1E01B04DPLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.18-pF ±3.6 -V ±15-kV ES A 595-TPD1E01B04DPLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.6 V
SMD/SMT
15 V
6.4 V
X2SON-2
16 A
27 W
0.18 pF
15 kV
17 kV
- 40 C
+ 125 C
ESD Suppressors
TPD1E01B04
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPD1E01B04 / TPD1E01B04-Q1 ESD Protection Diode

Texas Instruments TPD1E01B04 / TPD1E01B04-Q1 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C™ and Thunderbolt 3 circuit protection. The TPD1E01B04 / TPD1E01B04-Q1 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The Texas Instruments TPD1E01B04 / TPD1E01B04-Q1 features a 0.18pF (typical) IO capacitance making it ideal for protecting high-speed interfaces up to 20Gbps such as USB 3.1 Gen2 and Thunderbolt 3. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events. The TPD1E01B04-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 49,394

Stock:
49,394
Can Ship Immediately
On Order:
43,900
Expected 10/5/2026
75,000
Expected 1/21/2027
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$12.91 NT$12.91
NT$5.77 NT$57.70
NT$5.02 NT$502.00
NT$3.73 NT$1,865.00
NT$3.26 NT$3,260.00
NT$3.23 NT$8,075.00
NT$2.94 NT$14,700.00
NT$2.19 NT$21,900.00
Full Reel (Order in multiples of 15000)
NT$1.90 NT$28,500.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$55.57
Min:
1

Similar Product

Texas Instruments TPD1E01B04DPLT
Texas Instruments
ESD Protection Diodes / TVS Diodes 0.18-pF ±3.6 -V ±15-kV ES A 595-TPD1E01B04DPLR