TPD2E2U06QDBZRQ1

Texas Instruments
595-TPD2E2U06QDBZRQ1
TPD2E2U06QDBZRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual-Chan High-Speed ESD Protect 3-SOT-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
9.7 V
6.5 V
SC-59-3 (SOT-23-3)
5.5 A
75 W
1.5 pF
25 kV
30 kV
- 40 C
+ 125 C
ESD Suppressors
TPD2E2U06
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 11.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPD2E2U06/TPD2E2U06-Q1 ESD Protection Device

Texas Instruments TPD2E2U06/TPD2E2U06-Q1 High-Speed ESD Protection Device is a dual-channel ultra-low capacitance ESD-protection device that provides system level ESD protection for low-voltage I/O interface. The device offers ±25KV IEC contact and ±30KV IEC air-gap ESD protection. The 1.5pF line capacitance of the TPD2E2U06/TPD2E2U06-Q1 makes the device suitable for a wide range of applications. Typical application interfaces are USB 2.0, LVDS, and I2C. Typical applications include gaming machines, ebooks, portable media players, and digital cameras. The Texas Instruments TPD2E2U06-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 63,901

Stock:
63,901
Can Ship Immediately
On Order:
69,000
Expected 10/13/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$24.38 NT$24.38
NT$11.94 NT$119.40
NT$9.61 NT$961.00
NT$7.31 NT$3,655.00
NT$6.88 NT$6,880.00
Full Reel (Order in multiples of 3000)
NT$5.88 NT$17,640.00
NT$5.59 NT$33,540.00
NT$5.09 NT$45,810.00
NT$4.84 NT$116,160.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.