TPD4EUSB30DQAR

Texas Instruments
595-TPD4EUSB30DQAR
TPD4EUSB30DQAR

製造商:

說明:
ESD 保護二極體 / TVS 二極體 4Ch ESD SOLUTION

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
4 Channel
5.5 V
SMD/SMT
8 V
7 V
USON-10
1 A
45 W
0.05 pF
8 kV
9 kV
- 40 C
+ 85 C
ESD Suppressors
TPD4EUSB30
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
Vf - 順向電壓: 800 mV
每件重量: 9 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
德國
出貨時,國家可能會有所變更。

TPDxEUSB30 ESD Suppressors for USB 3.0 Interface

Texas Instruments TPD2EUSB30 / TPD2EUSB30A / TPD4EUSB30 ESD Suppressors for USB 3.0 Interface provide 2- (TPD2EUSB3.0 / TPD2EUSB30A) and 4-channel (TPD4EUSB30) ESD and surge protection solutions in space saving, flow-through packages. These TI devices are designed to protect sensitive components that are connected to ultra high-speed data and transmission lines. These devices also offer 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (lightning) specification. The monolithic silicon technology allows matching between the differential signal pairs. The differential 0.05pF capacitance ensures that the signal distortion due to added ESD clamp remains minimal at high-speed differential data transmission. TPD2EUSB30A offers low 4.5V DC break-down voltage. The low capacitance and break-down voltage, coupled low dynamic resistance, make TPD2EUSB30A a superior ESD / surge protection device for high-speed differential IOs based off ultra-low voltage process nodes.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
39,394
預期2026/10/22
75,000
預期2026/12/31
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$50.91 NT$50.91
NT$25.60 NT$256.00
NT$21.26 NT$2,126.00
NT$16.63 NT$8,315.00
NT$15.09 NT$15,090.00
完整捲(訂購多個3000)
NT$12.73 NT$38,190.00
NT$12.22 NT$73,320.00
NT$12.01 NT$288,240.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。