TPIC74100QPWPRQ1

Texas Instruments
595-TPIC74100QPWPRQ1
TPIC74100QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators Buck/Boost Sw-Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost, Buck
5 V
1.5 A
1 Output
100 uA
440 kHz
- 40 C
+ 125 C
AEC-Q100
TPIC74100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPIC74100EVM
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,736

Stock:
1,736 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$178.89 NT$178.89
NT$136.23 NT$1,362.30
NT$125.83 NT$3,145.75
NT$114.00 NT$11,400.00
NT$108.63 NT$27,157.50
NT$102.17 NT$102,170.00
Full Reel (Order in multiples of 2000)
NT$99.66 NT$199,320.00
NT$99.30 NT$397,200.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.