TPL7407LAPWR

Texas Instruments
595-TPL7407LAPWR
TPL7407LAPWR

製造商:

說明:
閘極驅動器 30-V 7-ch NMOS arra y low-side driver 16

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 閘極驅動器
RoHS:  
Relay Drivers
Low-Side
SMD/SMT
TSSOP-16
7 Driver
7 Output
600 mA
6.5 V
30 V
- 40 C
+ 125 C
TPL7407LA
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
邏輯類型: CMOS, TTL
最長斷開延遲時間: 350 ns
最長接通延遲時間: 350 ns
輸出電壓: 30 V
產品類型: Gate Drivers
關機: No Shutdown
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 173 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
美國
出貨時,國家可能會有所變更。

TPL7407LA/TPL7407LA-Q1 NMOS Array Low-Side Driver

Texas Instruments TPL7407LA/TPL7407LA-Q1 NMOS Array Low-Side Driver is a high-voltage, high-current NMOS transistor array. This device consists of seven NMOS transistors that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The maximum drain-current rating of a single NMOS channel is 600mA. Regulation and drive circuitry was added to give maximum drive strength across all GPIO ranges (1.8V–5V).  The transistors can be paralleled for higher current capability. The TPL7407LA/TPL7407LA-Q1’s key benefit is its improved power efficiency and lower leakage than a Bipolar Darlington Implementation. With the lower VOL, the user is dissipating less than half the power of traditional relay drivers with currents less than 250mA per channel. The TPL7407LA-Q1 devices are AEC-Q100 qualified for automotive applications.

庫存量: 808

庫存:
808
可立即送貨
在途量:
2,000
預期2026/9/28
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$21.87 NT$21.87
NT$15.56 NT$155.60
NT$13.73 NT$343.25
NT$12.62 NT$1,262.00
NT$11.76 NT$2,940.00
NT$11.22 NT$5,610.00
NT$10.79 NT$10,790.00
完整捲(訂購多個2000)
NT$10.29 NT$20,580.00
NT$10.00 NT$40,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。