TPS1HC100BQPWPRQ1

Texas Instruments
595-PS1HC100BQPWPRQ1
TPS1HC100BQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive 100-mohm 2.5-A one-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2.5 A
7 A
190 mOhms
145 us
145 us
3.5 V to 28 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
Power Switch ICs
TPS1HC100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS1HC100-Q1 Smart High-Side Switch

Texas Instruments TPS1HC100-Q1 Smart High-Side Switch is a fully protected high-side power switch, with integrated NMOS power FET and charge pump, targeted for the intelligent control of various loads. Accurate, current sense and programmable current limit features differentiate it from the market.

In Stock: 6,297

Stock:
6,297 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$59.87 NT$59.87
NT$44.10 NT$441.00
NT$40.15 NT$1,003.75
NT$35.46 NT$3,546.00
NT$33.38 NT$8,345.00
NT$32.09 NT$16,045.00
NT$31.87 NT$31,870.00
Full Reel (Order in multiples of 3000)
NT$29.72 NT$89,160.00
NT$29.11 NT$174,660.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.