TPS2064CDGN

Texas Instruments
595-TPS2064CDGN
TPS2064CDGN

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual Ch Crnt-Ltd Pwr -Dist Sw A 595-TPS2 A 595-TPS2064CDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
1.5 A
70 mOhms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
USB Power Switches
TPS2064C
Tube
Brand: Texas Instruments
Development Kit: TPS2064CDGNEVM-015
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 80
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$55.57 NT$55.57
NT$40.87 NT$408.70
NT$33.30 NT$832.50
NT$31.66 NT$2,532.80
NT$30.29 NT$7,269.60
NT$29.40 NT$16,464.00
NT$28.54 NT$29,681.60
NT$27.43 NT$70,220.80
NT$26.82 NT$135,172.80

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$44.81
Min:
1

Similar Product

Texas Instruments TPS2064CDGNR
Texas Instruments
Power Switch ICs - Power Distribution Dual Ch Crnt-Ltd Pwr -Dist Sw A 595-TPS2 A 595-TPS2064CDGN