TPS2070DAP

Texas Instruments
595-TPS2070DAP
TPS2070DAP

Mfr.:

Description:
Power Switch ICs - Power Distribution Pwr Cntrlr for Bus/ 4-Port USB Hub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
8 Output
120 mA
560 mOhms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-32
USB Power Switches
TPS2070
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 46
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$331.61 NT$331.61
NT$258.12 NT$2,581.20
NT$229.80 NT$5,745.00
NT$215.10 NT$19,789.20
NT$206.85 NT$57,090.60
NT$204.35 NT$103,401.10
NT$201.48 NT$203,897.76
NT$193.95 NT$392,554.80