TPS2082DR

Texas Instruments
595-TPS2082DR
TPS2082DR

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Dual H i-Side MOSFET A 595 A 595-TPS2082D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
500 mA
1 A
100 mOhms
20 ms
40 ms
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-8
TPS2082
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,292

Stock:
1,292 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$101.10 NT$101.10
NT$75.64 NT$756.40
NT$69.19 NT$1,729.75
NT$62.02 NT$6,202.00
NT$58.79 NT$14,697.50
NT$57.36 NT$28,680.00
NT$55.93 NT$55,930.00
Full Reel (Order in multiples of 2500)
NT$51.98 NT$129,950.00
NT$50.91 NT$254,550.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$115.80
Min:
1

Similar Product

Texas Instruments TPS2082D
Texas Instruments
Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Dual H i-Side MOSFET A 595 A 595-TPS2082DR