TPS2100DBVT

Texas Instruments
595-TPS2100DBVT
TPS2100DBVT

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2100 A 595-TPS2100DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
500 mA
375 mOhms
2.7 V to 4 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
TPS2100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 309 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.7 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$112.57 NT$112.57
NT$83.89 NT$838.90
NT$76.72 NT$1,918.00
NT$69.19 NT$6,919.00
Full Reel (Order in multiples of 250)
NT$64.89 NT$16,222.50
NT$62.38 NT$31,190.00
NT$59.87 NT$59,870.00
NT$58.44 NT$146,100.00
NT$57.72 NT$288,600.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$80.30
Min:
1

Similar Product

Texas Instruments TPS2100DBVR
Texas Instruments
Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2100 A 595-TPS2100DBVT