TPS22916BYFPT

Texas Instruments
595-TPS22916BYFPT
TPS22916BYFPT

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
80 mOhms
115 us
5 us
1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
Load Switches
TPS22916
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22916EVM
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Unit Weight: 0.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22916xx Ultra-Low Leakage Load Switch

Texas Instruments TPS22916xx Ultra-Low Leakage Load Switch is a single-channel load switch with an integrated P-Channel MOSFET for minimum power loss. The TPS22916xx features an advanced gate control design, enabling it to support operating voltages as low as 1V with minimal increase in ON-Resistance and power loss. The TPS22916xx is offered multiple timing options to support various system loading conditions. For heavy capacitive loads, the slow turnon timing in the C version minimizes the inrush current. In cases with light, capacitive loads, the fast timing in the B version reduces the required wait time.

In Stock: 163

Stock:
163
Can Ship Immediately
On Order:
2,500
Expected 10/2/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$43.38 NT$43.38
NT$31.30 NT$313.00
NT$28.32 NT$708.00
NT$25.02 NT$2,502.00
Full Reel (Order in multiples of 250)
NT$24.06 NT$6,015.00
NT$22.87 NT$11,435.00
NT$21.94 NT$21,940.00
NT$21.44 NT$53,600.00
NT$21.19 NT$105,950.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$19.72
Min:
1

Similar Product

Texas Instruments TPS22916BYFPR
Texas Instruments
Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPT