TPS22964C2YZPR

Texas Instruments
595-TPS22964C2YZPR
TPS22964C2YZPR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5-V 3-A 14-mohm lo ad switch with out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
3 A
60 mOhms
928 us
2.5 us
1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
On-Resistance Load Switches
TPS22964C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22964CEVM-029
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22963/64 Load Switch

Texas Instruments TPS22963/64 Load Switch is a small, ultra-low RON load switch with a controlled turn-on. The device has a low RDSON N-Channel MOSFET that can operate over an input voltage range of 1V to 5.5V. It can also switch currents up to 3A. An integrated charge pump biases the NMOS switch to achieve a low switch ON-Resistance. The switch is controlled by an on/off input (ON), capable of interfacing directly with low-voltage GPIO control signals. The TPS22963/64 device's rise time is internally controlled to avoid inrush current.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$26.89 NT$26.89
NT$18.79 NT$187.90
NT$16.85 NT$421.25
NT$14.70 NT$1,470.00
NT$13.69 NT$3,422.50
NT$13.09 NT$6,545.00
NT$12.58 NT$12,580.00
NT$12.05 NT$30,125.00
Full Reel (Order in multiples of 6000)
NT$11.11 NT$66,660.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.