TPS22985YFPR

Texas Instruments
595-TPS22985YFPR
TPS22985YFPR

製造商:

說明:
熱插拔電壓控制器 Supply Selection IC

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 熱插拔電壓控制器
RoHS:  
Controllers & Switches
19.8 V
2.8 V
10 mA
- 40 C
+ 85 C
SMD/SMT
DSBGA-16
Reel
品牌: Texas Instruments
開發套件: TPS22985EVM
產品類型: Hot Swap Voltage Controllers
系列: TPS22985
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 3000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$70.98 NT$212,940.00