TPS2410RMSR

Texas Instruments
595-TPS2410RMSR
TPS2410RMSR

製造商:

說明:
熱插拔電壓控制器 0.8-V to 16.5-V 1.2A IQ 290-uA Igate sou A 595-TPS2410RMST

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 熱插拔電壓控制器
RoHS:  
Controllers & Switches
Programmable
16.5 V
3 V
1 Channel
4.25 mA
- 40 C
+ 85 C
SMD/SMT
UQFN-14
Reel
Cut Tape
MouseReel
No
品牌: Texas Instruments
濕度敏感: Yes
產品類型: Hot Swap Voltage Controllers
系列: TPS2410
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 7 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TPS2410/11 N+1 and ORing Power Rail Controllers

Texas Instruments TPS2410/11 N+1 and ORing Power Rail Controllers emulate the function of a low forward-voltage diode in conjunction with an external N-channel MOSFET. The device combines multiple power supplies to a common bus in an N+1 configuration or combines redundant input power buses. The TPS2410 delivers a linear turn-on control while the TPS2411 offers an on/off control method. Applications with either N+1 redundant power supplies, redundant power buses, or both are ideal for the TPS2410/11. These redundant power sources must have the equivalent of a diode OR to prevent reverse current during faults and hotplug. This function is achieved with less power loss than a Schottky diode by combining the Texas Instruments TPS2410/11 and an N-channel MOSFET. A wide range of implementations and bus characteristics are customized through accurate voltage sensing, programmable fast turn-off threshold, and input filtering.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

庫存量: 2,760

庫存:
2,760 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$180.68 NT$180.68
NT$137.66 NT$1,376.60
NT$126.91 NT$3,172.75
NT$115.08 NT$11,508.00
NT$109.34 NT$27,335.00
NT$106.12 NT$53,060.00
NT$104.68 NT$104,680.00
完整捲(訂購多個3000)
NT$101.46 NT$304,380.00
6,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。