TPS2501DRCR

Texas Instruments
595-TPS2501DRCR
TPS2501DRCR

Mfr.:

Description:
Power Switch ICs - Power Distribution Integr USB Pwr Sw A 595-TPS2501DRCT A 59 A 595-TPS2501DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1.4 A
130 mA to 1.4 A
185 mOhms
5 ms
10 ms
1.8 V to 5.25 V
- 40 C
+ 85 C
SMD/SMT
VSON-10
USB Power Switches
TPS2501
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2501EVM-337
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.8 V
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,430

Stock:
3,430 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$82.46 NT$82.46
NT$60.95 NT$609.50
NT$55.57 NT$1,389.25
NT$50.91 NT$5,091.00
NT$48.04 NT$12,010.00
NT$47.32 NT$23,660.00
Full Reel (Order in multiples of 3000)
NT$47.32 NT$141,960.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$93.57
Min:
1

Similar Product

Texas Instruments TPS2501DRCT
Texas Instruments
Power Switch ICs - Power Distribution Integr USB Pwr Sw A 595-TPS2501DRCR A 59 A 595-TPS2501DRCR