TPS25740BRGET

Texas Instruments
595-TPS25740BRGET
TPS25740BRGET

Mfr.:

Description:
USB Interface IC USB Type-C and USB P D Source Controller A 595-TPS65987DDHRSHR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25740B
USB Controllers
PD Controller
SMD/SMT
VQFN-24
USB-C PD
Full Speed (FS)
4.65 V
25 V
1.8 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS25740BEVM-741
Interface Type: USB
Operating Supply Voltage: 4.65 V to 25 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 54.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25740B USB Type-C & USB PD Source Controller

Texas Instruments TPS25740B USB Type-C & USB PD Source Controller implements a source without any firmware configuration and is certified for USB Power Delivery 2.0 version 1.2 and Type-C™ revision 1.2. This controller is designed to minimize time to market for the user. The device is designed to work seamlessly with any USB PD 3.0 compliant sink. The TPS25740B monitors the CC pin to detect when a USB Type-C sink is attached, then it enables an N-ch MOSFET gate driver to turn on VBUS. The device then offers four different voltages using USB Power Delivery. Three input pins (PSEL, HIPWR, and PCTRL) are used to configure the voltages and currents advertised. The device uses the CTL1, CTL2, and CTL3 pins to select the voltage from the power supply based on the voltage requested by the attached sink. The device automatically handles discharging the VBUS output per USB PD requirements.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

In Stock: 488

Stock:
488 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$78.15 NT$78.15
NT$57.72 NT$577.20
NT$52.70 NT$1,317.50
NT$46.96 NT$4,696.00
Full Reel (Order in multiples of 250)
NT$43.74 NT$10,935.00
NT$41.23 NT$20,615.00
NT$40.51 NT$40,510.00
NT$40.15 NT$100,375.00
NT$39.44 NT$197,200.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$67.04
Min:
1