TPS25831Q1EVM-062

Texas Instruments
595-TPS25831Q1EVM062
TPS25831Q1EVM-062

Mfr.:

Description:
Interface Development Tools EVM FOR TPS25831Q1 U SB TYPEC WITH BUCK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB
TPS25831
Brand: Texas Instruments
For Use With: TPS25831Q1
Product Type: Interface Development Tools
Series: TPS25831-062
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 261.113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25831Q1EVM-062 Evaluation Module

Texas Instruments TPS25831Q1EVM-062 Evaluation Module is designed for USB Type-C™ and BC1.2 5V 3.5A output, 36V input synchronous buck with cable compensation. The TPS25831Q1EVM-062 evaluation module offers a power terminal block, USB Type-A, and USB Type-C connector for device charging and data communication. The Texas Instruments TPS25831Q1EVM-062 adjusts the cable compensation, current limit, DC-DC frequency, and NTC thermal protection by the resistor.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$3,653.47 NT$3,653.47