TPS259573DSGT

Texas Instruments
595-TPS259573DSGT
TPS259573DSGT

製造商:

說明:
熱插拔電壓控制器 2.7-V to 18-V 34m&O mega; 0.5-4A eFuse A A 595-TPS259573DSGR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 熱插拔電壓控制器
RoHS:  
Controllers & Switches
500 mA to 4 A
18 V
2.7 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Yes
品牌: Texas Instruments
產品類型: Hot Swap Voltage Controllers
系列: TPS2595
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
每件重量: 12 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TPS2595 12V電子保險絲

Texas Instruments TPS2595 12V電子保險絲具備過電壓保護功能,提供使用極少外部元件的電路保護和電源管理解決方案。該元件具有2.7V至18V的寬輸入電壓範圍,絕對最大電壓為20V。多種保護模式可防止過載、短路、電壓浪湧和過大的湧入電流。限流電阻上的壓降可精確測量輸出負載電流。輸出限流電平也可以使用單個外部電阻來設定。透過具有辨別湧入電流需求的應用,可使用單個外部電容設定輸出轉換率。Texas Instruments TPS2595的工作溫度範圍為-40°C +125°C。

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

庫存量: 689

庫存:
689 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$46.96 NT$46.96
NT$33.99 NT$339.90
NT$30.76 NT$769.00
NT$27.21 NT$2,721.00
完整捲(訂購多個250)
NT$25.49 NT$6,372.50
NT$24.23 NT$12,115.00
NT$23.23 NT$23,230.00
NT$22.73 NT$56,825.00
NT$22.41 NT$112,050.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$37.28
最小值:
1

相似產品

Texas Instruments TPS259573DSGR
Texas Instruments
熱插拔電壓控制器 2.7-V to 18-V 34m&O mega; 0.5-4A eFuse A A 595-TPS259573DSGT