TPS25972LRPWR

Texas Instruments
595-TPS25972LRPWR
TPS25972LRPWR

製造商:

說明:
熱插拔電壓控制器 2.7-V-23-V 7-A 9.8 - mohm eFuse with acc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 熱插拔電壓控制器
RoHS:  
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
產品類型: Hot Swap Voltage Controllers
系列: TPS2597
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8542390090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
美國
出貨時,國家可能會有所變更。

TPS2597 2.7V to 23V 7A eFuses

Texas Instruments TPS2597 2.7V to 23V 7A eFuses is a highly integrated circuit protection and power management solution in a small package. The devices provide multiple protection modes using very few external components and are a robust defense against overloads, short-circuits, voltage surges, and excessive inrush current.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

庫存量: 3,820

庫存:
3,820 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$50.19 NT$50.19
NT$36.57 NT$365.70
NT$32.87 NT$821.75
NT$29.07 NT$2,907.00
NT$27.28 NT$6,820.00
NT$26.21 NT$13,105.00
NT$25.17 NT$25,170.00
完整捲(訂購多個3000)
NT$24.23 NT$72,690.00
NT$23.70 NT$142,200.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。