TPS40192DRCT

Texas Instruments
595-TPS40192DRCT
TPS40192DRCT

Mfr.:

Description:
Switching Controllers 4.5V-8V Input Synch Buck Contr A 595-TPS A 595-TPS40192DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
85 %
591 mV to 14.4 V
20 A
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Controllers
Series: TPS40192
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 242

Stock:
242 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$140.53 NT$140.53
NT$106.12 NT$1,061.20
NT$97.51 NT$2,437.75
NT$88.19 NT$8,819.00
Full Reel (Order in multiples of 250)
NT$83.17 NT$20,792.50
NT$79.23 NT$39,615.00
NT$76.00 NT$76,000.00
NT$74.93 NT$187,325.00
NT$74.57 NT$372,850.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$103.61
Min:
1

Similar Product

Texas Instruments TPS40192DRCR
Texas Instruments
Switching Controllers 4.5V-8V Input Synch Buck Contr A 595-TPS A 595-TPS40192DRCT