TPS51116RGER

Texas Instruments
595-TPS51116RGER
TPS51116RGER

Mfr.:

Description:
Switching Controllers DDR2 SWITCHER AND LD O A 595-TPS51116RGE A 595-TPS51116RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
3 Output
400 kHz
750 mV to 3 V
3 A, 25 A
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS51116EVM-001
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Output Type: VDDQ,VREF,VTT
Product Type: Switching Controllers
Series: TPS51116
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power & Memory Interface Solutions for DDR

Texas Instruments Power and Memory Interface Solutions provide efficient, high density, cost effective solutions for designs using DDR memory. These TI devices provide the essential resources for mobile or embedded computing applications using DDR, DDR4, or any variation in-between. TPS51116 provides a complete power supply for DDR/SSTL-2, DDR2/SSTL-18, and DDR3 memory systems. TPS51216 provides a complete power supply for DDR2, DDR3, and DDR3L memory systems in the lowest total cost and minimum space.

TPS51116 DDR Switcher & LDO

Texas Instruments TPS51116 DDR Switcher and LDO provides a complete power supply for DDR/SSTL-2, DDR2/SSTL-18, and DDR3 memory systems. This TI device integrates a synchronous buck controller with a 3A sink/source tracking linear regulator and buffered low noise reference. TPS51116 offers the lowest total solution cost in systems where space is at a premium. TPS51116 synchronous controller runs fixed 400kHz pseudo-constant frequency PWM with an adaptive on-time control that can be configured in D-CAP Mode for ease of use and fastest transient response or in current mode to support ceramic output capacitors. The 3A sink/source LDO maintains fast transient response only requiring 20µF (2×10µF) of ceramic output capacitance.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$115.08 NT$115.08
NT$85.68 NT$856.80
NT$78.51 NT$1,962.75
NT$70.62 NT$7,062.00
NT$66.68 NT$16,670.00
NT$65.25 NT$32,625.00
NT$62.02 NT$62,020.00
Full Reel (Order in multiples of 3000)
NT$59.15 NT$177,450.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$112.57
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$134.44
Min:
1

Similar Product

Texas Instruments TPS51116RGET
Texas Instruments
Switching Controllers DDR2 SWITCHER AND LD O A 595-TPS51116RGE A 595-TPS51116RGER