TPS53316RGTT

Texas Instruments
595-TPS53316RGTT
TPS53316RGTT

Mfr.:

Description:
Switching Voltage Regulators Hi-Eff 5A Step-Down Reg A 595-TPS53316RG A 595-TPS53316RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
600 mV to 5.5 V
5 A
1 Output
15 uA
750 kHz to 2 MHz
- 40 C
+ 85 C
TPS53316
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS53316EVM-075
Input Voltage: 2.9 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Step-Down Regulator
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 324

Stock:
324 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$116.15 NT$116.15
NT$87.12 NT$871.20
NT$79.95 NT$1,998.75
NT$72.06 NT$7,206.00
Full Reel (Order in multiples of 250)
NT$66.68 NT$16,670.00
NT$64.17 NT$32,085.00
NT$62.02 NT$62,020.00
NT$60.95 NT$152,375.00
NT$60.23 NT$301,150.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$90.70
Min:
1

Similar Product

Texas Instruments TPS53316RGTR
Texas Instruments
Switching Voltage Regulators Hi-Eff 5A Step-Down Reg A 595-TPS53316RG A 595-TPS53316RGTT