TPS542A52EVM-059

Texas Instruments
595-TPS542A52EVM-059
TPS542A52EVM-059

製造商:

說明:
電源管理 IC 開發工具 Quadruple 2-input NO R gates with Schmit

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS542A52
TPS542A52EVM
品牌: Texas Instruments
輸出電流: 12 A, 15 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TPS542A52EVM-059 Converter Evaluation Module

Texas Instruments TPS542A52EVM-059 Converter Evaluation Module (EVM) allows users to evaluate the TPS542A52. The TPS542A52 is a fixed frequency with non-compensation external synchronous buck converter with integrated MOSFETs. It provides a fixed 1V output at up to 15A from a 12V input bus. The evaluation module features two fully independent circuits. The first circuit is the lower half or bottom circuit of the evaluation module (denoted by U1). This circuit maximizes efficiency and performance of the TPS542A52 in applications that are less constrained by layout area. The second circuit is the upper half or top circuit of the evaluation module (denoted by U1_2). This circuit highlights the small layout area (17mm × 14mm) that is required by the Texas Instruments TPS542A52 converter and all external components while still delivering high performance and efficiency for space-critical applications.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,319.14 NT$2,319.14