TPS54540QDDARQ1

Texas Instruments
595-TPS54540QDDARQ1
TPS54540QDDARQ1

Mfr.:

Description:
Switching Voltage Regulators 42V 5A SD Reg w/ Int g Hi Side MOSFET A A 595-TPS54540BQDDARQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 41.1 V
5 A
1 Output
146 uA
500 kHz
- 40 C
+ 125 C
AEC-Q100
TPS54540
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,223

Stock:
2,223 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2223 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$292.18 NT$292.18
NT$226.21 NT$2,262.10
NT$209.72 NT$5,243.00
NT$191.80 NT$19,180.00
NT$178.53 NT$44,632.50
NT$173.16 NT$173,160.00
Full Reel (Order in multiples of 2500)
NT$164.19 NT$410,475.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$328.39
Min:
1

Similar Product

Texas Instruments TPS54540BQDDARQ1
Texas Instruments
Switching Voltage Regulators 4.5-V to 42-V input 5-A step-down DC-D A A 595-TPS54540BQDDAQ1