TPS54550PWPR

Texas Instruments
595-TPS54550PWPR
TPS54550PWPR

Mfr.:

Description:
Switching Voltage Regulators 4.5 to 20V Input 6A Step Down A 595-TPS5 A 595-TPS54550PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
Adjustable
6 A
1 Output
1.1 mA
500 kHz
- 40 C
+ 150 C
TPS54550
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54550EVM-158
Input Voltage: 4.5 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: PWM Buck Regulator
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Taiwan, China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 844

Stock:
844 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$316.20 NT$316.20
NT$245.57 NT$2,455.70
NT$228.01 NT$5,700.25
NT$208.65 NT$20,865.00
NT$201.48 NT$50,370.00
NT$198.61 NT$99,305.00
NT$195.38 NT$195,380.00
Full Reel (Order in multiples of 2000)
NT$181.40 NT$362,800.00
4,000 Quote
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$353.48
Min:
1

Similar Product

Texas Instruments TPS54550PWP
Texas Instruments
Switching Voltage Regulators 4.5 to 20V Input 6A Step Down A 595-TPS5 A 595-TPS54550PWPR