TPS54618RTER
See Product Specifications
Mfr.:
Description:
Switching Voltage Regulators 2.95-6Vin 6A 2MHz Sy nc Step Down SWIFT A 595-TPS54618RTET
Datasheet
Application Notes
Images
PCN
PCN
Product Catalogs
SPICE Models
Technical Resources
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Japan
In Stock: 3,751
-
Stock:
-
3,751 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$144.83 | NT$144.83 | |
| NT$109.70 | NT$1,097.00 | |
| NT$100.74 | NT$2,518.50 | |
| NT$91.06 | NT$9,106.00 | |
| NT$86.40 | NT$21,600.00 | |
| NT$86.04 | NT$43,020.00 | |
| NT$83.17 | NT$83,170.00 | |
| Full Reel (Order in multiples of 3000) | ||
| NT$78.15 | NT$234,450.00 | |

Taiwan