TPS61022RWUT

Texas Instruments
595-TPS61022RWUT
TPS61022RWUT

Mfr.:

Description:
Switching Voltage Regulators 8-A boost converter with 0.5-V ultra-low A 595-TPS61022RWUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-7
Boost
2.2 V to 5.5 V
8 A
1 Output
3 uA
1 MHz
- 40 C
+ 125 C
TPS61022
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 500 mV to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 500 mV
Type: Converter
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS61022 8A Boost Converters

Texas Instruments TPS61022 8A Boost Converters is a power supply solution for portable equipment and IoT devices powered by various batteries and supercapacitors. The TPS61022 has a minimum 6.5A valley switch current limit over the full temperature range and a wide input voltage range of 0.5V to 5.5V. The TPS61022 supports supercapacitor backup power applications, which may deeply discharge the supercapacitor. The TPS61022 Converters operate at a 1MHz switching frequency when the input voltage is above 1.5V.

In Stock: 12,269

Stock:
12,269
Can Ship Immediately
On Order:
4,500
Expected 9/29/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$88.55 NT$88.55
NT$65.96 NT$659.60
NT$60.23 NT$1,505.75
NT$53.78 NT$5,378.00
Full Reel (Order in multiples of 250)
NT$50.91 NT$12,727.50
NT$48.04 NT$24,020.00
NT$46.25 NT$46,250.00
NT$45.89 NT$114,725.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.