TPS61161DRVRG4

Texas Instruments
595-TPS61161DRVRG4
TPS61161DRVRG4

製造商:

說明:
LED照明驅動器IC White LED Drvr ALT 5 95-TPS61161DRVR ALT ALT 595-TPS61161DRVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
WSON-6
18 V
2.7 V
TPS61161
- 40 C
+ 85 C
Reel
品牌: Texas Instruments
特徵: Brightness Control/Dimming, EasyScale 1-Wire Interface, Load Disconnect During Shutdown
高電平輸出電流: 100 uA
輸入電壓: 2.7 V to 18 V
低電平輸出電流: 100 uA
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 1.54 W
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
每件重量: 9.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS61160/1 White LED Drivers

Texas Instruments TPS61160/1 White LED Drivers have an integrated 40V switch FET with boost converters that drive-in series LEDs. Running at 600kHz fixed frequency, the boost converters reduce output ripple and enhanced conversion efficiency. This feature allows the usage of small external components. Feedback voltage is regulated to 200mV, and the external sensor resistor RSET is set through the default white LED. The LED current, while in operation, can be controlled using the one-wire digital interface (EasyScale protocol) through the CTRL pin. Applied to the CTRL pin, a pulse width modulation (PWM) signal the duty cycle determines the feedback reference voltage. The Texas Instruments TPS61160/1 will not burst the LED current in either digital or PWM mode. Additionally, this means that no audible noises will be generated on the output capacitor. Integrated open LED protection that disables the device prevents the output voltage from exceeding the device's absolute maximum voltage ratings during open LED conditions, offering maximum protection.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$26.96 NT$80,880.00
NT$26.35 NT$158,100.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$64.53
最小值:
1