TPS62150RGTRF0

Texas Instruments
595-TPS62150RGTRF0
TPS62150RGTRF0

製造商:

說明:
開關穩壓器 Buck Converter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
900 mV to 6 V
1 A
1 Output
17 uA
2.5 MHz
- 40 C
+ 85 C
TPS62150
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: TPS62150EVM-505
輸入電壓: 3 V to 17 V
濕度敏感: Yes
產品類型: Switching Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: Buck Regulator
每件重量: 57.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TPS6215x 3-17V 1A Step-Down Converters

Texas Instruments TPS6215x 3-17V 1A Step-Down Converters are easy-to-use synchronous step down DC-DC converters optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. With its wide operating input voltage range of 3V to 17V, these TI devices are ideally suited for systems powered from either a Li-Ion or other batteries as well as from 12V intermediate power rails. These step-down converters support up to 1A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode).

庫存量: 337

庫存:
337
可立即送貨
在途量:
3,000
預期2026/12/17
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$52.34 NT$52.34
NT$38.36 NT$383.60
NT$34.70 NT$867.50
NT$30.76 NT$3,076.00
NT$28.07 NT$7,017.50
完整捲(訂購多個3000)
NT$28.03 NT$84,090.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。