TPS62153RGTRG4

Texas Instruments
595-TPS62153RGTRG4
TPS62153RGTRG4

製造商:

說明:
開關穩壓器 3-17V 1A Step-Down C onverter in 3x3 QFN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
VQFN-EP-16
TPS62153
Reel
品牌: Texas Instruments
產品類型: Switching Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8542390090
ECCN:
EAR99
原產地分類
原產國:
無資料
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TPS6215x 3-17V 1A Step-Down Converters

Texas Instruments TPS6215x 3-17V 1A Step-Down Converters are easy-to-use synchronous step down DC-DC converters optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. With its wide operating input voltage range of 3V to 17V, these TI devices are ideally suited for systems powered from either a Li-Ion or other batteries as well as from 12V intermediate power rails. These step-down converters support up to 1A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode).

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$37.64 NT$112,920.00
NT$36.21 NT$217,260.00