TPS62250DRVT

Texas Instruments
595-TPS62250DRVT
TPS62250DRVT

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 1A Peak Crnt Ltd Step-Down Cnvtr A 595-TPS62250DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 6 V
700 mA
1 Output
266 uA
2.25 MHz
- 40 C
+ 85 C
TPS62250
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 6 V
Load Regulation: - 0.5 % / A
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$93.93 NT$93.93
NT$69.91 NT$699.10
NT$63.81 NT$1,595.25
NT$57.00 NT$5,700.00
Full Reel (Order in multiples of 250)
NT$54.85 NT$13,712.50
NT$53.06 NT$26,530.00
NT$51.98 NT$51,980.00
NT$51.62 NT$129,050.00
NT$50.55 NT$252,750.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$79.23
Min:
1

Similar Product

Texas Instruments TPS62250DRVR
Texas Instruments
Switching Voltage Regulators 2.25MHz 1A Peak Crnt Ltd Step-Down Cnvtr A 595-TPS62250DRVT