TPS6590376ZWST

Texas Instruments
595-TPS6590376ZWST
TPS6590376ZWST

Mfr.:

Description:
Power Management Specialized - PMIC PMU for processor A 595-TPS6590378ZWST A A 595-TPS6590378ZWST

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialized - PMIC
RoHS:  
TPS659037
Processor PMIC
NFBGA-169
6 A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: AM572x
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.135 V to 5.25 V
Product: PMUs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 387.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$950.03 NT$950.03
NT$763.25 NT$7,632.50
NT$696.57 NT$17,414.25
NT$651.75 NT$65,175.00
Full Reel (Order in multiples of 250)
NT$604.43 NT$151,107.50
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS6590378ZWST
Texas Instruments
Power Management Specialized - PMIC Power Management IC (PMIC) for ARM Corte A 595-TPS6590378ZWSR