TPS65987DDJRSHR

Texas Instruments
595-TPS65987DDJRSHR
TPS65987DDJRSHR

Mfr.:

Description:
USB Interface IC USB Type-C and USB P D controller with i

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS65987DDJ
USB Controllers
PD Controller
SMD/SMT
QFN-56
USB-C PD
Super Speed (SS)
300 kb/s
3.135 V
3.45 V
45 uA
- 10 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 127.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,480

Stock:
1,480 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$194.31 NT$194.31
NT$148.06 NT$1,480.60
NT$136.59 NT$3,414.75
NT$123.68 NT$12,368.00
NT$117.59 NT$29,397.50
NT$114.00 NT$57,000.00
NT$112.57 NT$112,570.00
Full Reel (Order in multiples of 2500)
NT$109.34 NT$273,350.00
5,000 Quote
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.