TPS74901RGWRM3

Texas Instruments
595-TPS74901RGWRM3
TPS74901RGWRM3

Mfr.:

Description:
Linear Voltage Regulators 3-A low-VIN (0.8-V) adjustable ultra-lo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TPS74901
SMD/SMT
VQFN-20
1 Output
Positive
800 mV to 3.6 V
3 A
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.03 %/V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Product: Linear Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS74901 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74901 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and designed to power many application-specific integrated circuits (ASICs) and processors. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of digital signal processors (DSPs), field-programmable gate arrays (FPGAs), and other applications with special start-up requirements.

In Stock: 2,217

Stock:
2,217 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$42.30 NT$42.30
NT$30.47 NT$304.70
NT$27.53 NT$688.25
NT$24.34 NT$2,434.00
NT$22.80 NT$5,700.00
NT$21.87 NT$10,935.00
NT$21.40 NT$21,400.00
Full Reel (Order in multiples of 3000)
NT$21.40 NT$64,200.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.