TPS76138DBVT

Texas Instruments
595-TPS76138DBVT
TPS76138DBVT

Mfr.:

Description:
LDO Voltage Regulators 100mA 3.8V LDO A 595 -TPS76138DBVR A 595 A 595-TPS76138DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.8 V
100 mA
1 Output
Positive
115 uA
Fixed
- 40 C
+ 125 C
170 mV
TPS761
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 280 mV
Ib - Input Bias Current: 90 uA
Line Regulation: 10 mV
Operating Supply Current: 90 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$87.12 NT$87.12
NT$64.53 NT$645.30
NT$59.15 NT$1,478.75
NT$53.06 NT$5,306.00
Full Reel (Order in multiples of 250)
NT$49.47 NT$12,367.50
NT$46.96 NT$23,480.00
NT$45.53 NT$45,530.00
NT$44.81 NT$112,025.00
NT$44.45 NT$222,250.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$76.36
Min:
1

Similar Product

Texas Instruments TPS76138DBVR
Texas Instruments
LDO Voltage Regulators 100mA 3.8V LDO A 595 -TPS76138DBVT A 595 A 595-TPS76138DBVT